TDK B66367G1000X187 technical specifications.
| Depth | 16.7mm |
| Height | 24.9mm |
| Inductance | 314nH |
| Inside Diameter | 16.7mm |
| Length | 48.5mm |
| Outside Diameter | 36.1mm |
| Package Quantity | 120 |
| Packaging | Bulk |
| Series | B66367 |
| Weight | 4.373971oz |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66367G1000X187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.