
TDK B66367GX187 technical specifications.
| Depth | 16.7mm |
| Inductance | 3.8uH |
| Inside Diameter | 16.7mm |
| Length | 48.5mm |
| Package Quantity | 120 |
| Packaging | Bulk |
| Tolerance | 30% |
| Weight | 4.373971oz |
| Width | 24.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66367GX187 to view detailed technical specifications.
No datasheet is available for this part.