TDK B66368B1020T1 technical specifications.
| Depth | 16.7mm |
| Inside Diameter | 19.3mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5.08mm |
| Length | 48.5mm |
| Material | Polyterephthalate |
| Outside Diameter | 35.9mm |
| Package Quantity | 60 |
| Packaging | Bulk |
| Termination | Pin |
| Weight | 4.373971oz |
| Width | 24.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66368B1020T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.