TDK B66371G0000X127 technical specifications.
| Depth | 32mm |
| Length | 70.5mm |
| Reach SVHC Compliant | No |
| Series | B66371 |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66371G0000X127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.