TDK B66371GX127 technical specifications.
| Depth | 32mm |
| Height | 33.2mm |
| Inductance | 2150nH |
| Length | 70.5mm |
| Package Quantity | 30 |
| Packaging | Bulk |
| Tolerance | 30% |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66371GX127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.