TDK B66375G0000X187 technical specifications.
| Depth | 20.2mm |
| Inductance | 4.5uH |
| Length | 80mm |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B66375 |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B66375G0000X187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.