TDK B66379GX187 technical specifications.
| Depth | 4.8mm |
| Height | 8mm |
| Inductance | 1150nH |
| Length | 19mm |
| Package Quantity | 1785 |
| Packaging | Bulk |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66379GX187 to view detailed technical specifications.
No datasheet is available for this part.