TDK B66387GX127 technical specifications.
| Depth | 27.4mm |
| Height | 32.8mm |
| Inductance | 7.2uH |
| Length | 65mm |
| Package Quantity | 36 |
| Width | 32.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66387GX127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.