TDK B66395G0000X187 technical specifications.
| Package/Case | 127 |
| Depth | 19.3mm |
| Length | 54.5mm |
| Reach SVHC Compliant | No |
| Series | B66395 |
| Width | 19.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66395G0000X187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.