TDK B66413U0100K187 technical specifications.
| Package/Case | 100 |
| Inductance | 100nH |
| Length | 15mm |
| Package Quantity | 1920 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B66413 |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B66413U0100K187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
