
TDK B66413U0160L187 technical specifications.
| Inductance | 160nH |
| Length | 15mm |
| Package Quantity | 1920 |
| Packaging | Bulk |
| Series | B66413 |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for TDK B66413U0160L187 to view detailed technical specifications.
No datasheet is available for this part.
