TDK B66417GX187 technical specifications.
| Depth | 6.65mm |
| Inductance | 1.2uH |
| Length | 20mm |
| Package Quantity | 1260 |
| Packaging | Bulk |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66417GX187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.