TDK B66417U0100K187 technical specifications.
| Height | 10mm |
| Length | 20mm |
| Reach SVHC Compliant | No |
| Series | B66417 |
| Width | 6.65mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66417U0100K187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
