TDK B66417U160K187 technical specifications.
| Depth | 6.65mm |
| Inductance | 160nH |
| Length | 20mm |
| Package Quantity | 1260 |
| Packaging | Bulk |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66417U160K187 to view detailed technical specifications.
No datasheet is available for this part.