TDK B66421-U250-K187 technical specifications.
| Depth | 9.1mm |
| Height | 12.5mm |
| Inductance | 250nH |
| Length | 25mm |
| Package Quantity | 650 |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66421-U250-K187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.