TDK B66421U0160K187 technical specifications.
| Height | 12.5mm |
| Inductance | 160nH |
| Length | 25mm |
| Package Quantity | 650 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B66421 |
| Tolerance | 10% |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66421U0160K187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.