
The TDK B66421U0315K187 is an inductor with a height of 12.5mm, length of 25mm, and width of 9.1mm. It has an inductance of 315nH and a tolerance of 10%. The inductor is packaged in bulk with 650 units per package.
TDK B66421U0315K187 technical specifications.
| Height | 12.5mm |
| Inductance | 315nH |
| Length | 25mm |
| Package Quantity | 650 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B66421 |
| Tolerance | 10% |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66421U0315K187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
