TDK B66455GX192 technical specifications.
| Depth | 15.8mm |
| Height | 5.7mm |
| Length | 21.8mm |
| Package Quantity | 600 |
| Tolerance | 25% |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66455GX192 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.