TDK B69812-N9156-B726 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for TDK B69812-N9156-B726 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.