TDK B72205S950K101 technical specifications.
| Capacitance | 135pF |
| Clamping Current | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 95V |
| Max Voltage Rating (DC) | 125V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Varistor Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S950K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.