TDK B72207-S231-K101 technical specifications.
| Capacitance | 115pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 230V |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| RoHS Compliant | Yes |
| Varistor Voltage | 360V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207-S231-K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.