TDK B72214-S350-K101 technical specifications.
| Capacitance | 4.2nF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 110V |
| Contact Plating | Tin |
| Depth | 4.5mm |
| Energy | 10J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Max Surge Current | 1kA |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Standard |
| Varistor Voltage | 56V |
| Voltage Rating | 45V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214-S350-K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.