TDK B72214Q211K101 technical specifications.
| Capacitance | 600pF |
| Package/Case | Radial |
| Clamping Current | 65A |
| Energy | 115J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 8kA |
| Max Varistor Voltage | 363V |
| Min Varistor Voltage | 297V |
| Max Voltage Rating (AC) | 210V |
| Max Voltage Rating (DC) | 270V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Varistor Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214Q211K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.