TDK B72220Q141K101 technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Radial |
| Clamping Current | 130A |
| Energy | 110J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 15kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Varistor Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220Q141K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.