TDK B72220Q301K101 technical specifications.
| Capacitance | 850pF |
| Package/Case | Radial |
| Clamping Current | 130A |
| Clamping Voltage | 775V |
| Depth | 6.1mm |
| Energy | 235J |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 22.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 15kA |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | EnergetiQ |
| Varistor Voltage | 470V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220Q301K101 to view detailed technical specifications.
No datasheet is available for this part.