TDK B72220S0511K151 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Series | Standard |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 670V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S0511K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.