TDK B72220S200K101 technical specifications.
| Capacitance | 13nF |
| Package/Case | Radial |
| Clamping Current | 20A |
| Clamping Voltage | 65V |
| Clamping Voltage-Max | 65V |
| Depth | 5.1mm |
| Energy | 18J |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2kA |
| Max Supply Voltage | 20V |
| Max Surge Current | 2kA |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Series | Standard |
| Varistor Voltage | 33V |
| Voltage Rating | 26V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S200K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.