TDK B72232-B441-K1 technical specifications.
| Capacitance | 1.25nF |
| Clamping Current | 200A |
| Energy | 630J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 440V |
| Max Surge Current | 25kA |
| Max Varistor Voltage | 786.5V |
| Min Varistor Voltage | 643.5V |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 585V |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HighE |
| Varistor Voltage | 715V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72232-B441-K1 to view detailed technical specifications.
No datasheet is available for this part.