TDK B72232B251K001 technical specifications.
| Package/Case | Metal |
| Clamping Voltage | 650V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72232B251K001 to view detailed technical specifications.
No datasheet is available for this part.