TDK B72232E602R1 technical specifications.
| Capacitance | 4.4nF |
| Lead Free | Lead Free |
| Max Output Current | 25kA |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72232E602R1 to view detailed technical specifications.
No datasheet is available for this part.