TDK B72242L technical specifications.
| Clamping Current | 300A |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 615V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK B72242L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.