TDK B72510E170K62 technical specifications.
| Capacitance | 400pF |
| Package/Case | 0805 |
| Contact Plating | Tin, Silver |
| Lead/Base Style | Wraparound |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Size Code | 0805 |
| Varistor Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72510E170K62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.