TDK B72520T0200K062V09 technical specifications.
| Capacitance | 600pF |
| Clamping Current | 1A |
| Clamping Voltage | 54V |
| Depth | 1.6mm |
| Energy | 0.7J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Varistor Voltage | 33V |
| Voltage Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B72520T0200K062V09 to view detailed technical specifications.
No datasheet is available for this part.