TDK B72520T0250K072 technical specifications.
| Capacitance | 550pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Voltage | 65V |
| Current Rating | 1A |
| Height | 1.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Series | B725 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520T0250K072 to view detailed technical specifications.
No datasheet is available for this part.