TDK B72520T200K62V9 technical specifications.
| Capacitance | 600pF |
| Clamping Voltage-Max | 54V |
| Lead Free | Lead Free |
| Max Output Current | 200A |
| Voltage Rating | 26V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520T200K62V9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.