
The TDK B72520T350K62V9 is a surface mount varistor with a clamping voltage of 90V and a maximum operating temperature of 125°C. It has a capacitance of 200pF and a maximum surge current of 100A. The varistor is rated for a maximum voltage of 45V DC and 35V AC, with a voltage tolerance of 10%. It is available in a 1206 package and is packaged on a tape and reel.
TDK B72520T350K62V9 technical specifications.
| Capacitance | 200pF |
| Clamping Current | 1A |
| Clamping Voltage | 90V |
| Depth | 1.6mm |
| Energy | 0.4J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Size Code | 1206 |
| Varistor Voltage | 56V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520T350K62V9 to view detailed technical specifications.
No datasheet is available for this part.