TDK B72520V110K62 technical specifications.
| Capacitance | 800pF |
| Clamping Current | 1A |
| Clamping Voltage | 33V |
| Depth | 1.6mm |
| Energy | 0.5J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistor Type | Ceramic |
| Size Code | 1206 |
| Varistor Voltage | 18V |
| Voltage Rating | 14V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520V110K62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.