TDK B72530T250K062 technical specifications.
| Capacitance | 1.2nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 65V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10mW |
| Max Surge Current | 300A |
| Max Varistor Voltage | 42.9V |
| Packaging | Cut Tape |
| Peak Pulse Current | 300A |
| Reach SVHC Compliant | No |
| Series | CT |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72530T250K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.