TDK B72530V200K62 technical specifications.
| Capacitance | 1.5nF |
| Package/Case | SMD/SMT |
| Clamping Current | 2.5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Size Code | 1210 |
| Varistor Voltage | 33V |
| Voltage Rating | 26V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72530V200K62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.