TDK B72540V200K62 technical specifications.
| Capacitance | 7nF |
| Package/Case | 2220 |
| Clamping Current | 10A |
| Clamping Voltage | 54V |
| Depth | 5mm |
| Energy | 7.8J |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Size Code | 2220 |
| Varistor Voltage | 33V |
| DC Rated Voltage | 26V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72540V200K62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
