TDK B72540V250K62 technical specifications.
| Capacitance | 5nF |
| Package/Case | 2220 |
| Energy | 12J |
| Max Output Current | 10A |
| Max Supply Voltage | 25V |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Series | CN Standard |
| Tolerance | 10% |
| Varistor Voltage | 39V |
| Voltage Rating | 31V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72540V250K62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
