Var 30VAC 38VDC 800A 47V 1812 SMD Blister T/R
TDK B72580E300K62 technical specifications.
| Capacitance | 2nF |
| Clamping Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Size Code | 1812 |
| Varistor Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580E300K62 to view detailed technical specifications.
No datasheet is available for this part.