TDK B72580T0500K062V09 technical specifications.
| Capacitance | 500pF |
| Clamping Current | 5A |
| Clamping Voltage | 135V |
| Depth | 3.2mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Varistor Voltage | 82V |
| Voltage Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B72580T0500K062V09 to view detailed technical specifications.
No datasheet is available for this part.