TDK B72590D050A60 technical specifications.
| Capacitance | 180pF |
| Clamping Voltage | 24V |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.024inch |
| Length | 0.045inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Power Dissipation | 320W |
| Width | 0.024inch |
| Working Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72590D050A60 to view detailed technical specifications.
No datasheet is available for this part.