TDK B72660M481K72 technical specifications.
| Height | 6.5mm |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | CU |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 640V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72660M481K72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.