TDK B72755D50H62 technical specifications.
| Package/Case | SOT-666 |
| Clamping Voltage | 385V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | High Speed CeraDiodes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B72755D50H62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.