TDK B78108-S1105-J technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 130mA |
| DC Current | 130mA |
| DC Resistance (DCR) | 14R |
| Diameter | 4mm |
| Inductance | 1mH |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Axial |
| Length | 11.5mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Rated Current-Max | 130mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6MHz |
| Series | BC |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| Weight | 0.013404oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108-S1105-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.