TDK B78108-S1473-J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 450mA |
| DC Current | 450mA |
| DC Resistance (DCR) | 1.1R |
| Diameter | 4mm |
| Inductance | 47uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead/Base Style | Axial |
| Length | 11.5mm |
| Max DC Current | 450mA |
| Military Standard | Not |
| Mount | Through Hole, Axial |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 450mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.5MHz |
| Series | BC |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108-S1473-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.