TDK B78108S1154J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 280mA |
| DC Resistance (DCR) | 2.8R |
| Diameter | 4mm |
| Inductance | 150uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Length | 0.362inch |
| Max DC Current | 280mA |
| Mount | Through Hole, Axial |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 70 |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 4.2MHz |
| Series | BC |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108S1154J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.