TDK B78148S2333K000 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Reach SVHC Compliant | No |
| Series | BC |
| RoHS | Compliant |
Download the complete datasheet for TDK B78148S2333K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.